1N5253C-TAP vs CDLL5253D feature comparison

1N5253C-TAP Vishay Semiconductors

Buy Now Datasheet

CDLL5253D Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Part Package Code DO-35
Package Description O-PALF-W2 HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 35 Ω
JEDEC-95 Code DO-204AH DO-213AA
JESD-30 Code O-PALF-W2 O-LELF-R2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 25 V 25 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5) TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2% 1%
Working Test Current 5 mA 5 mA
Base Number Matches 2 3
Additional Feature METALLURGICALLY BONDED

Compare 1N5253C-TAP with alternatives