1N5252B_B0_10001 vs 1N5252B-1E3 feature comparison

1N5252B_B0_10001 PanJit Semiconductor

Buy Now Datasheet

1N5252B-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 33 Ω 33 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 18 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5.2 mA 5.2 mA
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-35
Pin Count 2
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e3
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 1N5252B_B0_10001 with alternatives

Compare 1N5252B-1E3 with alternatives