1N5252B vs 1N5252B-B0R0G feature comparison

1N5252B Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

1N5252B-B0R0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 33 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 24 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 5.2 mA
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare 1N5252B with alternatives

Compare 1N5252B-B0R0G with alternatives