1N5252B
vs
1N5252BTA2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
MOTOROLA INC
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
33 Ω
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
24 V
24 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
5.2 mA
5.2 mA
Base Number Matches
1
1
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JEDEC-95 Code
DO-204AH
Knee Impedance-Max
600 Ω
Operating Temperature-Min
-65 °C
Reverse Current-Max
0.1 µA
Voltage Temp Coeff-Max
21.12 mV/°C
Compare 1N5252B with alternatives
Compare 1N5252BTA2 with alternatives