1N5251T-85 vs 1N5251BTR feature comparison

1N5251T-85 ROHM Semiconductor

Buy Now Datasheet

1N5251BTR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 19.14 mV/°C
Working Test Current 5.6 mA 5.6 mA
Base Number Matches 1 10
Rohs Code No
Part Package Code DO-35
Pin Count 2
Dynamic Impedance-Max 29 Ω
JEDEC-95 Code DO-204AH
JESD-609 Code e0
Reference Voltage-Nom 22 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N5251T-85 with alternatives

Compare 1N5251BTR with alternatives