1N5251BT-73 vs 1N5251B.TR feature comparison

1N5251BT-73 ROHM Semiconductor

Buy Now Datasheet

1N5251B.TR Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description O-LALF-W2 GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 19.14 mV/°C
Working Test Current 5.6 mA
Base Number Matches 1 3
Part Package Code DO-35
Pin Count 2

Compare 1N5251BT-73 with alternatives

Compare 1N5251B.TR with alternatives