1N5251BT-11 vs 1N5251B-T3 feature comparison

1N5251BT-11 ROHM Semiconductor

Buy Now Datasheet

1N5251B-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD WON-TOP ELECTRONICS CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 19.14 mV/°C 19.14 mV/°C
Working Test Current 5.6 mA 5.6 mA
Base Number Matches 1 3
Dynamic Impedance-Max 29 Ω
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Voltage-Nom 22 V
Reverse Test Voltage 17 V
Terminal Finish TIN LEAD
Voltage Tol-Max 5%

Compare 1N5251BT-11 with alternatives

Compare 1N5251B-T3 with alternatives