1N5251B-1E3TR vs 1N5251B feature comparison

1N5251B-1E3TR Microsemi Corporation

Buy Now Datasheet

1N5251B Digitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DIGITRON SEMICONDUCTORS
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e3 e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 78

Compare 1N5251B-1E3TR with alternatives