1N5251AT-84
vs
1N969A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROHM CO LTD
DIGITRON SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
Knee Impedance-Max
600 Ω
750 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
22 V
Reverse Current-Max
0.1 µA
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
19.14 mV/°C
Voltage Tol-Max
10%
10%
Working Test Current
5.6 mA
5.6 mA
Base Number Matches
1
29
Rohs Code
No
Dynamic Impedance-Max
29 Ω
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Reverse Test Voltage
16.7 V
Terminal Finish
TIN LEAD
Compare 1N5251AT-84 with alternatives