1N5250A(DO-35)P
vs
1N5250AT-72
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
ROHM CO LTD
Part Package Code
DO-35
Package Description
GLASS PACKAGE-2
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
unknown
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
17.2 mV/°C
Voltage Tol-Max
10%
Working Test Current
6.2 mA
Compare 1N5250A(DO-35)P with alternatives
Compare 1N5250AT-72 with alternatives