1N5249BT-88 vs 1N5249BT50A feature comparison

1N5249BT-88 ROHM Semiconductor

Buy Now Datasheet

1N5249BT50A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ROHM CO LTD NATIONAL SEMICONDUCTOR CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 16.34 mV/°C 16.34 mV/°C
Working Test Current 6.6 mA 6.6 mA
Base Number Matches 1 2
Reference Voltage-Nom 19 V
Voltage Tol-Max 5%

Compare 1N5249BT-88 with alternatives