1N5249BT-12A
vs
1N5249B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ROHM CO LTD
GALAXY SEMI-CONDUCTOR CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
600 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
16.34 mV/°C
Working Test Current
6.6 mA
6.6 mA
Base Number Matches
1
78
Rohs Code
Yes
Dynamic Impedance-Max
23 Ω
Peak Reflow Temperature (Cel)
260
Reference Voltage-Nom
19 V
Voltage Tol-Max
5%
Compare 1N5249BT-12A with alternatives