1N5249BAR1
vs
1N5247BVM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
ROHM CO LTD
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
600 Ω
600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
19 V
Reverse Current-Max
0.1 µA
0.1 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
16.34 mV/°C
Voltage Tol-Max
5%
Working Test Current
6.6 mA
7.4 mA
Base Number Matches
1
1
Compare 1N5249BAR1 with alternatives
Compare 1N5247BVM with alternatives