1N5249B-B vs MV1N5247-1E3 feature comparison

1N5249B-B Micro Commercial Components

Buy Now Datasheet

MV1N5247-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 23 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Peak Reflow Temperature (Cel) 240
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 19 V 17 V
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 20%
Working Test Current 6.6 mA 7.4 mA
Base Number Matches 3 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare MV1N5247-1E3 with alternatives