1N5248B_AX_10001 vs 1N5248B feature comparison

1N5248B_AX_10001 PanJit Semiconductor

Buy Now Datasheet

1N5248B Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC FAGOR ELECTRONICA S COOP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 21 Ω 21 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 14 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 7 mA 7 mA
Base Number Matches 1 81
Samacsys Manufacturer Fagor Electronica
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD

Compare 1N5248B_AX_10001 with alternatives

Compare 1N5248B with alternatives