1N5248B-LF vs 1N5248B_AY_10001 feature comparison

1N5248B-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1N5248B_AY_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 21 Ω 21 Ω
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 18 V 18 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 14 V 14 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 15.3 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7 mA 7 mA
Base Number Matches 1 1

Compare 1N5248B-LF with alternatives

Compare 1N5248B_AY_10001 with alternatives