1N5247DURTRE3
vs
1N5247DUR-1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
TR, 7 INCH: 2000
|
|
Configuration |
SINGLE
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Number of Elements |
1
|
|
Operating Temperature-Max |
175 °C
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Voltage-Nom |
17 V
|
|
Surface Mount |
YES
|
|
Voltage Tol-Max |
1%
|
|
Working Test Current |
7.4 mA
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1N5247DURTRE3 with alternatives
Compare 1N5247DUR-1 with alternatives