1N5247DUR-1TRE3
vs
MV1N5247DUR-1E3TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH; 2000
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Number of Elements
1
1
Operating Temperature-Max
175 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
17 V
17 V
Surface Mount
YES
YES
Voltage Tol-Max
1%
1%
Working Test Current
7.4 mA
7.4 mA
Base Number Matches
1
1
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Compare 1N5247DUR-1TRE3 with alternatives
Compare MV1N5247DUR-1E3TR with alternatives