1N5247C-TR vs 1N5247C-T feature comparison

1N5247C-TR Vishay Intertechnologies

Buy Now Datasheet

1N5247C-T Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS
Package Description DO-35, 2 PIN
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω 19 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-PALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 17 V 17 V
Surface Mount NO NO
Technology ZENER
Terminal Finish Tin/Silver (Sn96.5Ag3.5) TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 2% 2%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare 1N5247C-TR with alternatives

Compare 1N5247C-T with alternatives