1N5247C-T vs 1N5247CRL2 feature comparison

1N5247C-T Rectron Semiconductor

Buy Now Datasheet

1N5247CRL2 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 17 V 17 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 13 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10% 2%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 2 3
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Voltage Temp Coeff-Max 14.28 mV/°C

Compare 1N5247CRL2 with alternatives