1N5247BTR vs 1N5247B feature comparison

1N5247BTR Central Semiconductor Corp

Buy Now Datasheet

1N5247B

Part not found

Search for 1N5247B
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 19 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 17 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 13 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max 14.28 mV/°C
Voltage Tol-Max 5%
Working Test Current 7.4 mA
Base Number Matches 5

Compare 1N5247BTR with alternatives