1N5247BT26R vs MQ1N5247BE3-1 feature comparison

1N5247BT26R Texas Instruments

Buy Now Datasheet

MQ1N5247BE3-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 17 V 17 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 14.28 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 2 1
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
JESD-609 Code e3
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare MQ1N5247BE3-1 with alternatives