1N5247BT-87 vs MV1N5247A-1TR feature comparison

1N5247BT-87 ROHM Semiconductor

Buy Now Datasheet

MV1N5247A-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 14.28 mV/°C
Working Test Current 7.4 mA 7.4 mA
Base Number Matches 2 1
Rohs Code No
Part Package Code DO-35
Pin Count 2
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Voltage-Nom 17 V
Terminal Finish TIN LEAD
Voltage Tol-Max 10%

Compare 1N5247BT-87 with alternatives

Compare MV1N5247A-1TR with alternatives