1N5245BHL vs 1N5245B feature comparison

1N5245BHL ROHM Semiconductor

Buy Now Datasheet

1N5245B Comchip Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD COMCHIP TECHNOLOGY CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 8.5 mA 8.5 mA
Base Number Matches 1 2
Rohs Code No
Dynamic Impedance-Max 16 Ω
JESD-609 Code e0
Operating Temperature-Max 200 °C
Reference Voltage-Nom 15 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%

Compare 1N5245BHL with alternatives

Compare 1N5245B with alternatives