1N5244BT/B
vs
1N5244BTA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
MOTOROLA INC
Part Package Code
DO-35
Package Description
O-LALF-W2
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
14 V
14 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Base Number Matches
1
5
ECCN Code
EAR99
HTS Code
8541.10.00.50
Knee Impedance-Max
600 Ω
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Voltage Temp Coeff-Max
11.48 mV/°C
Working Test Current
9 mA
Compare 1N5244BT/B with alternatives