1N5243TR vs MX1N5243-1 feature comparison

1N5243TR Microsemi Corporation

Buy Now Datasheet

MX1N5243-1 Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
MICROSEMI CORP MICROSEMI CORP
DO-35 DO-35
HERMETIC SEALED, GLASS, DO-35, 2 PIN O-LALF-W2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-204AH DO-204AH
O-LALF-W2 O-LALF-W2
e0 e0
1
1 1
2 2
175 °C 175 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.48 W 0.48 W
Not Qualified
13 V 13 V
NO NO
ZENER ZENER
TIN LEAD TIN LEAD
WIRE WIRE
AXIAL AXIAL
20% 20%
9.5 mA 9.5 mA
1 1
No
-65 °C
MIL-19500

Compare 1N5243TR with alternatives

Compare MX1N5243-1 with alternatives