1N5243D(DO-35)-TP vs DL5243B-T1 feature comparison

1N5243D(DO-35)-TP Micro Commercial Components

Buy Now Datasheet

DL5243B-T1 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-35
Package Description GLASS PACKAGE-2 O-LELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.7
Base Number Matches 1 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 9.5 mA

Compare 1N5243D(DO-35)-TP with alternatives

Compare DL5243B-T1 with alternatives