1N5243B.TR
vs
1N5243BTA2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Part Package Code |
DO-35
|
DO-204
|
Package Description |
GLASS PACKAGE-2
|
O-LALF-W2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Additional Feature |
|
METALLURGICALLY BONDED
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
13 Ω
|
JEDEC-95 Code |
|
DO-35
|
JESD-30 Code |
|
O-LALF-W2
|
JESD-609 Code |
|
e3
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
250
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.5 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
13 V
|
Surface Mount |
|
NO
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
9.5 mA
|
|
|
|
Compare 1N5243B.TR with alternatives
Compare 1N5243BTA2 with alternatives