1N5243B vs 1N5243BT50A feature comparison

1N5243B Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

1N5243BT50A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 13 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 13 V 13 V
Surface Mount NO NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 9.5 mA 9.5 mA
Base Number Matches 1 1
Package Description O-PALF-W2
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5243B with alternatives

Compare 1N5243BT50A with alternatives