1N5241BVH vs BZX55C12 feature comparison

1N5241BVH ROHM Semiconductor

Buy Now Datasheet

BZX55C12 Wuxi Xuyang Electronic Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD WUXI XUYANG ELECTRONIC CO LTD
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Working Test Current 20 mA
Base Number Matches 1 41

Compare 1N5241BVH with alternatives