1N5241BRL vs 1N5241B.TR feature comparison

1N5241BRL Freescale Semiconductor

Buy Now Datasheet

1N5241B.TR SynSemi Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SYNSEMI INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω 22 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 11 V 11 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 6 4
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5241B.TR with alternatives