1N5238BHR vs MX1N5238BE3TR feature comparison

1N5238BHR Digitron Semiconductors

Buy Now Datasheet

MX1N5238BE3TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JESD-609 Code e0 e3
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 1 1
Part Package Code DO-7
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN
Pin Count 2
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-204AA
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.417 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.7 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Compare 1N5238BHR with alternatives

Compare MX1N5238BE3TR with alternatives