1N5238B-TAP
vs
TC1N5238B.T26B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TELEFUNKEN
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code
unknown
compliant
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e2
e3
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER
TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Dynamic Impedance-Max
8 Ω
Number of Elements
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
8.7 V
Technology
ZENER
Voltage Tol-Max
5%
Working Test Current
20 mA
Compare 1N5238B-TAP with alternatives
Compare TC1N5238B.T26B with alternatives