1N5237T-10 vs 1N5237-G feature comparison

1N5237T-10 ROHM Semiconductor

Buy Now Datasheet

1N5237-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-XALF-W2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 30 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 5.084 mV/°C
Working Test Current 20 mA 20 mA
Base Number Matches 2 1
Rohs Code Yes
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Voltage-Nom 8.2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 10%

Compare 1N5237T-10 with alternatives

Compare 1N5237-G with alternatives