1N5237CTA2 vs MSP1N5237C-1 feature comparison

1N5237CTA2 onsemi

Buy Now Datasheet

MSP1N5237C-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Reference Voltage-Nom 8.2 V 8.2 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Voltage Tol-Max 2% 2%
Working Test Current 20 mA 20 mA
Base Number Matches 3 1
Pbfree Code No
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Diode Element Material SILICON
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-19500
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5237CTA2 with alternatives

Compare MSP1N5237C-1 with alternatives