1N5237
vs
1N5237-TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
20%
20%
Working Test Current
20 mA
20 mA
Base Number Matches
27
1
Pbfree Code
Yes
Part Package Code
DO-35
Package Description
ROHS COMPLIANT, GLASS PACKAGE-2
Pin Count
2
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Compare 1N5237-TP with alternatives