1N5236BD2B-JQRS.XRAY vs DL5527B feature comparison

1N5236BD2B-JQRS.XRAY TT Electronics Resistors

Buy Now Datasheet

DL5527B Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MICRO COMMERCIAL COMPONENTS
Package Description R-CDSO-N2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, METALLURGICALLY BONDED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 1 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
Case Connection ISOLATED
Dynamic Impedance-Max 35 Ω
JESD-609 Code e0
Reverse Current-Max 0.0005 µA
Terminal Finish TIN LEAD

Compare 1N5236BD2B-JQRS.XRAY with alternatives

Compare DL5527B with alternatives