1N5236B-T vs 1N5236BRA2 feature comparison

1N5236B-T Micro Commercial Components

Buy Now Datasheet

1N5236BRA2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω 6 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 200 °C
Peak Reflow Temperature (Cel) 240 250
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 3 1
Part Package Code DO-204
Package Description O-LALF-W2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N5236BRA2 with alternatives