1N5236B vs MV1N5236B-1TR feature comparison

1N5236B ROHM Semiconductor

Buy Now Datasheet

MV1N5236B-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
EU RoHS Version RoHS 2 (2011/65/EU)
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω
JEDEC-95 Code DO-35 DO-204AH
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.51 V 7.5 V
Reverse Current-Max 3 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 4.3529 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 78 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Compliance Temperature Grade Military: -65C to +175C
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare 1N5236B with alternatives

Compare MV1N5236B-1TR with alternatives