1N5236B
vs
MMSZ5226C-G3-18
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
200 °C
150 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
7.5 V
3.3 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
5%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
78
1
Pbfree Code
Yes
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare MMSZ5226C-G3-18 with alternatives