1N5235BT-80A
vs
1N5235B-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
750 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reverse Current-Max
3 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
3.4 mV/°C
Working Test Current
20 mA
20 mA
Base Number Matches
1
3
Rohs Code
No
Dynamic Impedance-Max
5 Ω
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
240
Reference Voltage-Nom
6.8 V
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Compare 1N5235BT-80A with alternatives
Compare 1N5235B-T with alternatives