1N5234BT/B vs MMSZ4695T1 feature comparison

1N5234BT/B PanJit Semiconductor

Buy Now Datasheet

MMSZ4695T1 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA INC
Part Package Code DO-35
Package Description O-LALF-W2 R-PDSO-G2
Pin Count 2
Reach Compliance Code compliant unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 6.2 V 8.7 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Base Number Matches 1 6
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Operating Temperature-Min -55 °C
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Terminal Finish Tin/Lead (Sn/Pb)
Working Test Current 0.05 mA

Compare 1N5234BT/B with alternatives