1N5233 vs 1N5233E3TR feature comparison

1N5233 Texas Instruments

Buy Now Datasheet

1N5233E3TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-GALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material CERAMIC, GLASS-SEALED GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.48 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6 V 6 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 27 1
Rohs Code Yes
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
JEDEC-95 Code DO-204AH
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN

Compare 1N5233 with alternatives

Compare 1N5233E3TR with alternatives