1N5232UR-1TRE3 vs 1N5232URTRE3 feature comparison

1N5232UR-1TRE3 Microsemi Corporation

Buy Now Datasheet

1N5232URTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 2000 TR, 7 INCH: 2000
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Voltage Tol-Max 20% 20%
Working Test Current 20 mA 20 mA
Base Number Matches 1 1

Compare 1N5232UR-1TRE3 with alternatives

Compare 1N5232URTRE3 with alternatives