1N5232T-88 vs 1N5232BB feature comparison

1N5232T-88 ROHM Semiconductor

Buy Now Datasheet

1N5232BB PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ROHM CO LTD PAN JIT INTERNATIONAL INC
Package Description O-LALF-W2 ROHS COMPLIANT, GLASS PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 50 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 2.128 mV/°C
Working Test Current 20 mA 0.25 mA
Base Number Matches 1 5
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-35
Pin Count 2
JEDEC-95 Code DO-35
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Voltage-Nom 5.6 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%

Compare 1N5232T-88 with alternatives

Compare 1N5232BB with alternatives