1N5232BD2B-JQRS.SEM vs MQ1N5232DUR-1 feature comparison

1N5232BD2B-JQRS.SEM TT Electronics Resistors

Buy Now Datasheet

MQ1N5232DUR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC MICROSEMI CORP
Package Description R-CDSO-N2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 4
Rohs Code No
Part Package Code DO-213AA
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N5232BD2B-JQRS.SEM with alternatives

Compare MQ1N5232DUR-1 with alternatives