1N5232BD2A-JQRS.SS vs 1N5232BD2A-JQRS.RAD feature comparison

1N5232BD2A-JQRS.SS TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

1N5232BD2A-JQRS.RAD TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD TT ELECTRONICS PLC
Package Description R-CDSO-N2 R-CDSO-N2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-N2 R-CDSO-N2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 2 2

Compare 1N5232BD2A-JQRS.SS with alternatives

Compare 1N5232BD2A-JQRS.RAD with alternatives