1N5232B-G vs LMSZ5232BT1G feature comparison

1N5232B-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

LMSZ5232BT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
SANGDEST MICROELECTRONICS (NANJING) CO LTD LESHAN RADIO CO LTD
O-XALF-W2
unknown unknown
ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-35
O-XALF-W2
1 1
2
UNSPECIFIED
ROUND
LONG FORM
NOT SPECIFIED 260
UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified
5.6 V 5.6 V
NO YES
ZENER ZENER
WIRE
AXIAL
NOT SPECIFIED
5% 5%
20 mA 20 mA
3 1
EAR99
8541.10.00.50
11 Ω
e3
1
125 °C
TIN

Compare LMSZ5232BT1G with alternatives