1N5231CB2
vs
MSP1N5231CTR-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MICROSEMI CORP
Package Description
O-LALF-W2
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +200C
Military: -65C to +175C
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-204AH
JESD-30 Code
O-LALF-W2
O-LALF-W2
Knee Impedance-Max
1600 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.48 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Temp Coeff-Max
1.53 mV/°C
Voltage Tol-Max
2%
2%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DO-35
Pin Count
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 1N5231CB2 with alternatives
Compare MSP1N5231CTR-1 with alternatives