1N5231B_R2_10001 vs 1N751A feature comparison

1N5231B_R2_10001 PanJit Semiconductor

Buy Now Datasheet

1N751A North American Philips Discrete Products Div

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 17 Ω 14 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 1600 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 2 V
Surface Mount NO NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 1 59
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N5231B_R2_10001 with alternatives